Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 1241-1047-ND
Quantity Available 5
Can ship immediately
Manufacturer

Manufacturer Part Number

VL-EBX-37A

Description SBC CORE II DUO 2.26 GHZ MAX 8GB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets Mamba Series Ref Manual
Mamba Series Datasheet
Other Related Documents SBC Product Registration
Design Resources Development Tool Selector
PCN Obsolescence/ EOL VL-EBX-37 Devices 01/Jul/2015
Product Attributes Select All
Categories
Manufacturer

VersaLogic Corporation

Series Mamba
Part Status Obsolete
Core Processor Core 2 Duo P8400
Speed 2.26GHz
Number of Cores 2
Power (Watts) 18.5W
Cooling Type Fan + Heat Sink
Size / Dimension 5.75" x 8" (146mm x 203mm)
Form Factor EBX
Expansion Site/Bus PC/104-Plus
RAM Capacity/Installed 8GB/0GB
Storage Interface SATA2 (2), eUSB, MiniBlade
Video Outputs VGA, LVDS (2)
Ethernet GbE (2)
USB USB 2.0 (6)
RS-232 (422, 485) 4
Digital I/O Lines 32
Analog Input:Output 8:4
Watchdog Timer Yes
Operating Temperature 0°C ~ 60°C
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 1241-1047
VLEBX37A

05:44:08 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,965.01000 2,965.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback