Add To Favorites
  • SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time. Learn More
Product Overview
Digi-Key Part Number P002-ND
Quantity Available 1,755
Can ship immediately
Manufacturer

Manufacturer Part Number

VL-2330/F3N

Description BATT LITH 3V 50MAH COIN 23.0MM
Expanded Description Lithium-Ion Battery Rechargeable (Secondary) 3V 50mAh Coin, 23.0mm
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets VL Series Datasheet/MSDS
VL Series Charging Info
MSDS Material Safety Datasheet VL Type MSDS
Online Catalog VL Series
Product Attributes Select All
Categories
Manufacturer

Panasonic - BSG

Series VL2330
Part Status Active
Battery Chemistry Lithium-Ion
Battery Cell Size Coin, 23.0mm
Voltage - Rated 3V
Capacity 50mAh
Size / Dimension 0.91" Dia x 0.12" H (23.0mm x 3.0mm)
Termination Style SMD (SMT) Tab
Discharge Rate 100µA
Standard Charge Current 2mA
Standard Charge Time -
Weight 3.5g
Shipping Info Due to restrictions, only ground shipment is allowed.
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names P002
VL-2330-1F3
VL2330-1F3
VL23301F3
VL2330F3N

23:37:17 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.45000 7.45
10 6.70800 67.08
50 5.96220 298.11
100 5.21700 521.70
250 4.76980 1,192.45
500 4.47170 2,235.85
1,000 3.97966 3,979.66
2,500 3.73730 9,343.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback