Add To Favorites
Product Overview
Digi-Key Part Number 635-1014-ND
Quantity Available 38
Can ship immediately
Manufacturer

Manufacturer Part Number

VK162-12

Description VFD DISPLAY 16X2 SER/I2C
Expanded Description Vacuum Fluorescent Display (VFD) 16 x 2 Character Serial 80.00mm x 36.00mm x 12.70mm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Matrix Orbital

Series VK162-12
Part Status Active
Outline L x W x H 80.00mm x 36.00mm x 12.70mm
Viewing Area 51.40mm L x 11.40mm W
Display Format 16 x 2
Display Type Character
Format 5 x 7 Dots
Voltage - Supply -
Character Size 4.76mm H x 2.46mm W
Number of Dots -
Interface Serial
Operating Temperature -20°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 635-1014
VK16212

10:53:45 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 85.99000 85.99
25 82.56000 2,064.00
50 79.12020 3,956.01
100 75.17500 7,517.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback