• Obsolete item.
Product Overview
Digi-Key Part Number 720-1225-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

VJ0402NMAG3NKIT

Description CAP KIT CER 390PF-10000PF 450PCS
Expanded Description Ceramic Capacitor Kit 390pF ~ 10000pF 50V Surface Mount 450 Pcs (25 Per Value)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets VJ Non-Magnetic Series
Product Attributes Select All
Categories
Manufacturer

Vishay Vitramon

Series VJ
Packaging ? Bulk ?
Part Status Obsolete
Kit Type Ceramic
Capacitance 390pF ~ 10000pF
Voltage - Rated 50V
Mounting Type Surface Mount
Tolerance ±10%
Applications General Purpose
Features Non-Magnetic
Quantity 450 Pcs (25 Per Value)
Packages Included 0402 (1005 Metric)
 
Kit Contents
Part Number Description Kit Quantity
720-1222-1-ND CAP CER 10000PF 50V X7R 0402 25
720-1210-1-ND CAP CER 1000PF 50V X7R 0402 25
720-1214-1-ND CAP CER 2200PF 50V X7R 0402 25
720-1221-1-ND CAP CER 8200PF 50V X7R 0402 25
720-1217-1-ND CAP CER 3900PF 50V X7R 0402 25
720-1216-1-ND CAP CER 3300PF 50V X7R 0402 25
720-1219-1-ND CAP CER 5600PF 50V X7R 0402 25
720-1218-1-ND CAP CER 4700PF 50V X7R 0402 25
720-1208-1-ND CAP CER 680PF 50V X7R 0402 25
720-1206-1-ND CAP CER 470PF 50V X7R 0402 25
720-1222-6-ND CAP CER 10000PF 50V X7R 0402 25
720-1222-2-ND CAP CER 10000PF 50V X7R 0402 25
720-1210-6-ND CAP CER 1000PF 50V X7R 0402 25
720-1210-2-ND CAP CER 1000PF 50V X7R 0402 25
720-1214-6-ND CAP CER 2200PF 50V X7R 0402 25
720-1214-2-ND CAP CER 2200PF 50V X7R 0402 25
720-1221-6-ND CAP CER 8200PF 50V X7R 0402 25
720-1221-2-ND CAP CER 8200PF 50V X7R 0402 25
720-1217-6-ND CAP CER 3900PF 50V X7R 0402 25
720-1217-2-ND CAP CER 3900PF 50V X7R 0402 25
720-1216-6-ND CAP CER 3300PF 50V X7R 0402 25
720-1216-2-ND CAP CER 3300PF 50V X7R 0402 25
720-1219-6-ND CAP CER 5600PF 50V X7R 0402 25
720-1219-2-ND CAP CER 5600PF 50V X7R 0402 25
720-1218-6-ND CAP CER 4700PF 50V X7R 0402 25
720-1218-2-ND CAP CER 4700PF 50V X7R 0402 25
720-1208-6-ND CAP CER 680PF 50V X7R 0402 25
720-1208-2-ND CAP CER 680PF 50V X7R 0402 25
720-1206-6-ND CAP CER 470PF 50V X7R 0402 25
720-1206-2-ND CAP CER 470PF 50V X7R 0402 25
720-1220-2-ND CAP CER 6800PF 50V X7R 0402 25
720-1211-2-ND CAP CER 1200PF 50V X7R 0402 25
720-1209-2-ND CAP CER 820PF 50V X7R 0402 25
720-1207-2-ND CAP CER 560PF 50V X7R 0402 25
720-1205-2-ND CAP CER 390PF 50V X7R 0402 25
720-1213-2-ND CAP CER 1800PF 50V X7R 0402 25
720-1215-2-ND CAP CER 2700PF 50V X7R 0402 25
720-1212-2-ND CAP CER 1500PF 50V X7R 0402 25
720-1220-1-ND CAP CER 6800PF 50V X7R 0402 25
720-1211-1-ND CAP CER 1200PF 50V X7R 0402 25
720-1209-1-ND CAP CER 820PF 50V X7R 0402 25
720-1207-1-ND CAP CER 560PF 50V X7R 0402 25
720-1205-1-ND CAP CER 390PF 50V X7R 0402 25
720-1213-1-ND CAP CER 1800PF 50V X7R 0402 25
720-1215-1-ND CAP CER 2700PF 50V X7R 0402 25
Additional Resources
Standard Package ? 1
Other Names 720-1225

03:02:08 3/26/2017

Send Feedback