• Obsolete item.
Product Overview
Digi-Key Part Number 720-1224-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

VJ0402NMAG2NKIT

Description CAP KIT CERAMIC 15PF-330PF 425PC
Expanded Description Ceramic Capacitor Kit 15pF ~ 330pF 50V Surface Mount 425 Pcs (25 Per Value)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets VJ Non-Magnetic Series
Product Attributes Select All
Categories
Manufacturer

Vishay Vitramon

Series VJ
Packaging ? Bulk ?
Part Status Obsolete
Kit Type Ceramic
Capacitance 15pF ~ 330pF
Voltage - Rated 50V
Mounting Type Surface Mount
Tolerance ±5%, ±10%
Applications General Purpose
Features Non-Magnetic
Quantity 425 Pcs (25 Per Value)
Packages Included 0402 (1005 Metric)
 
Kit Contents
Part Number Description Kit Quantity
720-1192-1-ND CAP CER 33PF 50V NP0 0402 25
720-1194-1-ND CAP CER 47PF 50V NP0 0402 25
720-1189-1-ND CAP CER 18PF 50V NP0 0402 25
720-1190-1-ND CAP CER 22PF 50V NP0 0402 25
720-1198-1-ND CAP CER 100PF 50V NP0 0402 25
720-1193-1-ND CAP CER 39PF 50V NP0 0402 25
720-1188-1-ND CAP CER 15PF 50V NP0 0402 25
720-1201-1-ND CAP CER 180PF 50V NP0 0402 25
720-1197-1-ND CAP CER 82PF 50V NP0 0402 25
720-1195-1-ND CAP CER 56PF 50V NP0 0402 25
720-1191-1-ND CAP CER 27PF 50V NP0 0402 25
720-1203-1-ND CAP CER 270PF 50V X7R 0402 25
720-1202-1-ND CAP CER 220PF 50V X7R 0402 25
720-1199-1-ND CAP CER 120PF 50V NP0 0402 25
720-1196-1-ND CAP CER 68PF 50V NP0 0402 25
720-1200-1-ND CAP CER 150PF 50V NP0 0402 25
Additional Resources
Standard Package ? 1
Other Names 720-1224

06:48:12 2/25/2017

Send Feedback