Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number VI-J0T-IY-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

VI-J0T-IY

Description CONVERTER MOD DC/DC 6.5V 50W
Expanded Description Isolated Module DC DC Converter 1 Output 6.5V 7.69A 10V - 20V Input
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Documents & Media
Datasheets VI/VE-J00 MiniMod Family
Design Resources VI-200, VI-J00 Design Guide, Appl Manual
Product Attributes Select All
Categories
Manufacturer

Vicor Corporation

Series VI-J00
Packaging ? Bulk ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 10V
Voltage - Input (Max) 20V
Voltage - Output 1 6.5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 7.69A
Power (Watts) - Manufacture Series 50W
Voltage - Isolation 3kV (3000V)
Applications ITE (Commercial)
Features OCP, SCP
Mounting Type Through Hole
Package / Case Half Brick
Size / Dimension 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm)
Operating Temperature -40°C ~ 100°C
Efficiency 90%
 
Additional Resources
Standard Package ? 1

13:44:00 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 231.57000 231.57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback