Add To Favorites
Product Overview
Digi-Key Part Number 153-1019-ND
Quantity Available 1,705
Can ship immediately
Manufacturer

Manufacturer Part Number

VI-508-DP-RC-S

Description LCD 5 DIGIT .4" REFL
Expanded Description Character LCD Display Module Reflective 7-Segment TN - Twisted Nematic 50.80mm x 30.48mm x 2.80mm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Varitronix

Series VI-508
Part Status Active
Number of Characters 5
Display Format 5 x 1
Character Format 7-Segment
Display Type TN - Twisted Nematic
Display Mode Reflective
Character Size 10.16mm H x 4.83mm W
Outline L x W x H 50.80mm x 30.48mm x 2.80mm
Viewing Area 45.72mm L x 17.78mm W
Backlight -
Voltage - Supply 3V
Dot Size -
Interface -
Operating Temperature -30°C ~ 80°C
Text Color -
Background Color -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 153-1019
LCD009VI
LCD009VT
VI-508-V02
VI508DPRCS

06:36:49 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.38000 7.38
10 6.15000 61.50
25 5.16600 129.15
100 4.42800 442.80
250 3.93600 984.00
500 3.56700 1,783.50
1,000 3.27180 3,271.80
2,500 3.13650 7,841.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback