Add To Favorites
Product Overview
Digi-Key Part Number 102-2272-ND
Quantity Available 30
Can ship immediately
Manufacturer

Manufacturer Part Number

VHK75W-Q48-S24

Description CONVERTER DC/DC 75W 24V 3.12A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VHK75W
Packaging ? Bulk ?
Part Status Active
Type Isolated
Voltage - Input (Min) 18V
Voltage - Input (Max) 75V
Number of Outputs 1
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 3.12A
Power (Watts) 75W
Applications -
Operating Temperature -40°C ~ 85°C
Efficiency 84%
Mounting Type Chassis Mount
Package / Case Module
Size / Dimension 4.25" L x 4.00" W x 1.50" H (108.0mm x 101.6mm x 38.1mm)
Approvals -
 
Additional Resources
Standard Package ? 32
Other Names 102-2272
659-90779R
VHK75W-Q48-S24-ND
VHK75WQ48S24

21:00:57 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 139.32000 139.32
5 138.21800 691.09
10 137.11300 1,371.13
25 128.26720 3,206.68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback