Keywords:





Product Index > Power Supplies - External/Internal (Off-Board) > DC DC Converters > VHK50W-Q48-S15

All prices are in US dollars.
Digi-Key Part Number102-1828-ND
Price BreakUnit PriceExtended Price
1121.23000121.23
5120.26600601.33
10119.304001,193.04
50107.758005,387.90
100102.3701010,237.01
Quantity Available Digi-Key Stock: 30
Can ship immediately
Manufacturer

Manufacturer Part Number

VHK50W-Q48-S15

DescriptionCONVERTER DC-DC 15V 3.33A 50W
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONVERTER DC-DC 15V 3.33A 50W | VHK50W-Q48-S15 | 102-1828-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets VHK50W Series
Product Photos VHK50W SERIES
Product Training Modules High Power Chassis Mount DC-DC Converters
RoHS Information VHK50W-Q48-S15 Cert of Compliance
Featured Product VHK Series
3D Model VHK50W-Q48-S15
Other Drawings VHK(50,100,200)W Series Top
VHK(50,100,200)W Series Side
Standard Package64
CategoryPower Supplies - External/Internal (Off-Board)
FamilyDC DC Converters
SeriesVHK50W
PackagingBulk
TypeIsolated
Voltage - Input18 ~ 75V
Output15V
Number of Outputs1
Output - 1 @ Current (Max)15 VDC @ 3.33A
Output - 2 @ Current (Max)-
Output - 3 @ Current (Max)-
Output - 4 @ Current (Max)-
Power (Watts)50W
Mounting TypeChassis Mount
Operating Temperature-40°C ~ 85°C
Efficiency83%
Package / CaseModule
Size / Dimension4.23" L x 4.01" W x 1.50" H (107.5mm x 101.8mm x 38.0mm)
Power (Watts) - Max50W
Approvals-
Dynamic CatalogVHK50W Series
Other Names102-1828
659-90785R
VHK50WQ48S15

13:35:11 5/25/2013 - Help With This Screen