Add To Favorites
Product Overview
Digi-Key Part Number 102-1897-ND
Quantity Available 103
Can ship immediately
Manufacturer

Manufacturer Part Number

VHK200W-Q48-S48

Description CONVERTER DC-DC 48V 4.2A 200W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VHK200W
Packaging ? Bulk ?
Part Status Active
Type Isolated
Voltage - Input (Min) 18V
Voltage - Input (Max) 75V
Number of Outputs 1
Voltage - Output 1 48V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 4.2A
Power (Watts) 200W
Applications -
Operating Temperature -40°C ~ 100°C
Efficiency 88%
Mounting Type Chassis Mount
Package / Case Module
Size / Dimension 4.23" L x 4.01" W x 1.50" H (107.5mm x 101.8mm x 38.0mm)
Approvals -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 32
Other Names 102-1897
659-90864R
VHK200WQ48S48

13:18:44 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 219.40000 219.40
5 215.86400 1,079.32
10 212.32500 2,123.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback