Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 102-1259-ND
Quantity Available
Manufacturer

Manufacturer Part Number

VHB75-D24-S2R5

Description CONVERTER DC/DC 2.5V OUT 37.5W
Expanded Description Isolated Module DC DC Converter 1 Output 2.5V 15A 18V - 36V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets VHB75 Series Datasheet
Product Training Modules Thermal Management of Power Supplies
RoHS Information VHB75-D24 Series Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VHB75
Packaging ? Bulk ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 36V
Voltage - Output 1 2.5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 15A
Power (Watts) - Manufacture Series 75W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 100°C
Efficiency 77%
Mounting Type Through Hole
Package / Case 9-DIP Module, 1/2 Brick
Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
 
Additional Resources
Standard Package ? 48
Other Names 102-1259
VHB75D24S2R5

15:21:32 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
48 78.95250 3,789.72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback