Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 102-2375-ND
Quantity Available
Manufacturer

Manufacturer Part Number

VHB350-D24-S3R3

Description CONV DC/DC 350W 3.3V 70A PCB
Expanded Description Isolated Module DC DC Converter 1 Output 3.3V 70A 18V - 36V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets VHB350 Series
Product Training Modules Thermal Management of Power Supplies
RoHS Information VHB350 Series Cert of Compliance
Featured Product 350 W Half Brick DC-DC Converters
Industrial Applications
3D Model VHB350-D24-S3R3
Online Catalog VHB350 Series
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VHB350
Packaging ? Tray ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 36V
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 70A
Power (Watts) - Manufacture Series 350W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Mounting Type Through Hole
Package / Case 9-DIP Module, 1/2 Brick
Size / Dimension 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)
Operating Temperature -40°C ~ 100°C
Efficiency 88%
 
Additional Resources
Standard Package ? 48
Other Names 102-2375
659-90970R
VHB350D24S3R3

06:03:55 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
48 159.04500 7,634.16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback