Add To Favorites
Product Overview
Digi-Key Part Number 102-2262-ND
Quantity Available 57
Can ship immediately
Manufacturer

Manufacturer Part Number

VHB150W-Q48-S12

Description CONVERTER DC/DC 150W 12V 12.5A
Expanded Description Isolated Module DC DC Converter 1 Output 12V 12.5A 18V - 75V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VHB150W
Packaging ? Bulk ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 75V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 12.5A
Power (Watts) - Manufacture Series 150W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Mounting Type Through Hole
Package / Case 9-DIP Module, 1/2 Brick
Size / Dimension 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)
Operating Temperature -40°C ~ 100°C
Efficiency 90%
 
Additional Resources
Standard Package ? 48
Other Names 102-2262
659-20518R
VHB150W-Q48-S12-ND
VHB150WQ48S12

02:58:40 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 160.53000 160.53
5 157.94400 789.72
10 155.35500 1,553.55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback