Keywords:





Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Converters > VGS-50-12

All prices are in US dollars.
Digi-Key Part Number102-1935-ND
Price BreakUnit PriceExtended Price
136.0700036.07
535.01400175.07
1033.95200339.52
5031.830001,591.50
10030.769003,076.90
25029.708007,427.00
50029.1775014,588.75
Quantity Available Digi-Key Stock: 346
Can ship immediately
Manufacturer

Manufacturer Part Number

VGS-50-12

DescriptionPOWER SUPPLY 50.4W 12V 4.2AMETAL
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
POWER SUPPLY 50.4W 12V 4.2AMETAL | VGS-50-12 | 102-1935-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets VGS-50-xx
Product Photos VGS-50 Series
RoHS Information VGS-50-12 Cert of Compliance
Catalog Drawings VGS Series
Featured Product VGS Series
3D Model VGS-50-12
Standard Package60
CategoryPower Supplies - External/Internal (Off-Board)
FamilyAC DC Converters
SeriesVGS-50
TypeStandard Product
Number of Outputs1
Voltage - Output12V
Voltage - Input88 ~ 264 VAC
Output - 1 @ Current (Max)12 VDC @ 4.2A
Output - 2 @ Current (Max)-
Output - 3 @ Current (Max)-
Output - 4 @ Current (Max)-
Power (Watts)50W
Power Supply TypeSwitching (Closed Frame)
ApplicationsCommercial
Mounting TypeChassis Mount
Size / Dimension3.90" L x 3.21" W x 1.40" H (99.0mm x 81.5mm x 35.5mm)
Operating Temperature-25°C ~ 70°C
Efficiency88%
Power (Watts) - Max50.4W
ApprovalsCE, TUV, UL
Line Regulation±0.5%
Load Regulation±0.5%
Dynamic CatalogVGS-50 Series
Other Names102-1935
651-33005R
VGS5012

21:06:19 5/24/2013 - Help With This Screen