• Quote Required, submit request here.
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number VG95234C1-20A48PSX-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

VG95234C1-20A48PSX

Description CONN ADAPTER 19P-19P F-M PNL MNT
Expanded Description Circular Connector Standard 19/19 Female Sockets/Male Pins Panel Mount
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Product Attributes Select All
Categories
Manufacturer

ITT Cannon, LLC

Series VG 95234, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Style Standard
Convert From (Adapter End) Female Sockets
Convert To (Adapter End) Male Pins
Shell Size - Insert (Convert From) 20-A48
Shell Size - Insert (Convert To) 20-A48
Number of Positions (Convert From) 19
Number of Positions (Convert To) 19
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Reverse Bayonet Lock
Housing Material Aluminum Alloy
Housing Color Olive
Features -
Ingress Protection IP67 - Dust Tight, Waterproof
Shielding Unshielded
Includes -
Current Rating 22A
Voltage Rating 200VAC, 250VDC
Operating Temperature -55°C ~ 125°C
Orientation (Convert From) X
Orientation (Convert To) X
Material Flammability Rating -
Housing Finish Chromate
 
Additional Resources
Standard Package ? 1

10:10:06 2/21/2017

Send Feedback