Add To Favorites
Product Overview
Digi-Key Part Number VFP-KIT-ND
Quantity Available 3
Can ship immediately
Value Added Item ?
Manufacturer

Manufacturer Part Number

VFP-KIT

Description KIT HEATSHRK VFP876 350PC 6 SIZE
Expanded Description Heat Shrink Kit 350 pcs - 1 1/2", 1", 3/4", 1/2" (38.1, 25.4, 19.05, 12.7mm) 2 to 1 Black
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

3M

Series VFP-876
Packaging ? Plastic Box with Bin Guide
Part Status Active
Values 350 pcs - 1 1/2", 1", 3/4", 1/2" (38.1, 25.4, 19.05, 12.7mm)
Diameter 100 ea of 1/16", 1/4", 50 pcs ea of 3/32", 1/8", 3/16"
Color Black
Shrinkage Ratio 2 to 1
 
Kit Contents
Part Number Description Kit Quantity
VFP116-R5-ND HEATSHRK VFP876 1/16"X1/2"=50PCS 100
VFP332-R5-ND HEATSHRK VFP876 3/32"X1/2"=50PCS 50
VFP018-R75-ND HEATSHRK VFP876 1/8"X 3/4"=50PC 50
VFP316-R75-ND HEATSHRK VFP876 3/16"X3/4"=50PCS 50
VFP014-1R0-ND HEATSHRK VFP876 1/4" X 1"=50PCS 50
VFP014-1R5-ND HEATSHRK VFP876 1/4"X1-1/2"=50PC 50
You May Also Be Interested In
  • FP-KIT - 3M | FP-KIT-ND DigiKey Electronics
  • FP-KIT
  • 3M
  • KIT HEATSHRK FP301 350PC 6 SIZES
  • Unit Price 23.95000
  • FP-KIT-ND
Additional Resources
Standard Package ? 1
Other Names Q47614

02:31:54 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.95000 24.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback