Add To Favorites
Product Overview
Digi-Key Part Number 102-2209-ND
Quantity Available 7
Can ship immediately
Manufacturer

Manufacturer Part Number

VFK400W-Q48-S24

Description CONV DC-DC 24V OUT CHASISS MNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VFK400W
Packaging ? Bulk ?
Part Status Active
Type Isolated
Voltage - Input (Min) 18V
Voltage - Input (Max) 75V
Number of Outputs 1
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 16.7A
Power (Watts) 400W
Applications -
Operating Temperature -40°C ~ 100°C
Efficiency 86%
Mounting Type Chassis Mount
Package / Case Module
Size / Dimension 7.84" L x 4.99" W x 1.54" H (199.0mm x 126.8mm x 39.0mm)
Approvals -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 12
Other Names 102-2209
659-50104R
VFK400WQ48S24

06:48:28 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 427.83000 427.83
5 413.57000 2,067.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback