• Obsolete item; call Digi-Key for more information.
All prices are in US dollars.
Digi-Key Part Number 1110-2356-ND
Price Break Unit Price Extended Price
Call Call Call
Quantity Available 0
Manufacturer

Manufacturer Part Number

VF-RM5

Description SENSOR 5M IR 12-240AC/24-240AC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets VF2 Series
Product Photos VF-RM5
PCN Obsolescence/ EOL Multiple Series 30/may/2014
Standard Package ? 1
Category

Sensors, Transducers

Family

Optical Sensors - Photoelectric, Industrial

Series VF
Sensing Method Retroreflective
Sensing Distance 0.328" ~ 16.404' (10mm ~ 5m) ADJ
Voltage - Supply 12 V ~ 240 V, 24 V ~ 240 V
Response Time 20ms
Output Configuration -
Connection Method Cable
Ingress Protection IP66
Cable Length -
Light Source Infrared
Adjustment Type -
Operating Temperature -10°C ~ 60°C
Other Names 1110-2356
Customers who are interested in this product are also interested in:
  • EQ-512 - Panasonic Industrial Automation Sales | 1110-1847-ND DigiKey Electronics
  • EQ-512
  • Panasonic Industrial Automation Sales
  • SENSOR PHOTO 1M 12-24VDC DL OUT
  • Unit Price 160.67000
  • HJ4-L-DC24V - Panasonic Electric Works | 255-1692-ND DigiKey Electronics
  • HJ4-L-DC24V
  • Panasonic Electric Works
  • RELAY GEN PURPOSE 4PDT 5A 24V
  • Unit Price 8.33000
  • HJ2-L-DC24V - Panasonic Electric Works | 255-3700-ND DigiKey Electronics
  • HJ2-L-DC24V
  • Panasonic Electric Works
  • RELAY GEN PURPOSE DPDT 7A 24V
  • Unit Price 7.91000
  • EQ-501 - Panasonic Industrial Automation Sales | 1110-2154-ND DigiKey Electronics
  • EQ-501
  • Panasonic Industrial Automation Sales
  • SENSOR 2.5M 24-240VAC/12-240VDC
  • Unit Price 163.18000

17:26:45 6/28/2016