Keywords:





Product Index > Circuit Protection > TVS - Diodes > VESD05A1B-HD1-GS08

All prices are in US dollars.
Digi-Key Part Number751-1452-6-ND
Price BreakUnit PriceExtended Price
10.530000.53
100.380003.80
250.300407.51
1000.2280022.80
2500.1615240.38
5000.1292064.60
1,0000.0988098.80
2,5000.08550213.75
Quantity Available Digi-Key Stock: 42,862
Can ship immediately
Manufacturer

Manufacturer Part Number

VESD05A1B-HD1-GS08

DescriptionDIODE ESD 1LINE 5V LLP1006-2L
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
DIODE ESD 1LINE 5V LLP1006-2L | VESD05A1B-HD1-GS08 | 751-1452-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets VESD05A1B-HD1
Product Photos LLP1006-2L
Catalog Drawings LLP1006-2L Schematic
Standard Package1
CategoryCircuit Protection
FamilyTVS - Diodes
Series-
PackagingDigi-Reel®
Voltage - Reverse Standoff (Typ)5V
Voltage - Breakdown6V
Power (Watts)33W
PolarizationUnidirectional
Mounting TypeSurface Mount
Package / CaseSOD-882
Supplier Device PackageLLP1006-2L
Dynamic CatalogVESD Series
Other Names751-1452-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
751-1452-2-NDVESD05A1B-HD1-GS08Tape & Reel (TR)32,000 - Immediate0.068408,000
751-1452-1-NDVESD05A1B-HD1-GS08Cut Tape (CT)42,862 - Immediate0.530001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

11:01:42 5/21/2013 - Help With This Screen