Keywords:





Product Index > Circuit Protection > TVS - Diodes > VESD05-02V-G-08

All prices are in US dollars.
Digi-Key Part NumberVESD05-02V-G-08DKR-ND
Price BreakUnit PriceExtended Price
10.480000.48
100.338003.38
250.279206.98
1000.2250022.50
2500.1620040.50
5000.1305065.25
1,0000.10125101.25
Quantity Available Digi-Key Stock: 16,141
Can ship immediately
Manufacturer

Manufacturer Part Number

VESD05-02V-G-08

DescriptionTVS DIODE 5V 120W SOD523
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
TVS DIODE 5V 120W SOD523 | VESD05-02V-G-08 | VESD05-02V-G-08DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets VESDxx-02V
Product Photos SOD523
Standard Package1
CategoryCircuit Protection
FamilyTVS - Diodes
Series-
PackagingDigi-Reel®
Voltage - Reverse Standoff (Typ)5V
Voltage - Breakdown6.5V
Power (Watts)120W
PolarizationUnidirectional
Mounting TypeSurface Mount
Package / CaseSC-79, SOD-523
Supplier Device PackageSOD-523
Dynamic CatalogVESD Series
Other NamesVESD05-02V-G-08DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
VESD05-02V-G-08TR-NDVESD05-02V-G-08Tape & Reel (TR)15,000 - Immediate0.081003,000
VESD05-02V-G-08CT-NDVESD05-02V-G-08Cut Tape (CT)16,241 - Immediate0.480001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

18:04:58 6/18/2013 - Help With This Screen