Add To Favorites
Product Overview
Digi-Key Part Number VERSA4-KIT-ND
Quantity Available 56
Can ship immediately
Manufacturer

Manufacturer Part Number

VERSAFIT-KIT-4-0

Description KIT HEATSHRNK 3EACH 6" 18PCS BLK
Expanded Description Heat Shrink Kit 18 pcs - 6" (152.4mm) lengths 2 to 1 Black
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Raychem Cable Protection

Series Versafit
Packaging ? -
Part Status Active
Values 18 pcs - 6" (152.4mm) lengths
Diameter 3 ea of 3/16", 1/4", 3/8", 1/2", 3/4", 1"
Color Black
Shrinkage Ratio 2 to 1
 
Kit Contents
Part Number Description Kit Quantity
VER038K-ND HEATSHRINK 3/8"X6" 24 PCS BLK 3
VER001K-ND HEATSHRINK 1"X6" 10 PCS BLK 3
VER014K-ND HEATSHRINK 1/4"X6" 28 PCS BLK 3
VER316K-ND HEATSHRINK 3/16"X6" 30 PCS BLK 3
VER034K-ND HEATSHRINK 3/4"X6" 14 PCS BLK 3
VER012K-ND HEATSHRINK 1/2"X6" 20 PCS BLK 3
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names E32151-000
VERSA4-KIT
VERSAFIT-0-KIT#4
VERSAFITKIT40

09:01:05 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.07000 11.07
5 10.56200 52.81
10 8.04800 80.48
20 7.54450 150.89
50 7.04180 352.09
100 6.68960 668.96
250 6.53876 1,634.69
500 6.38784 3,193.92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback