Add To Favorites
Product Overview
Digi-Key Part Number VEMD10940FCT-ND
Quantity Available 19,831
Can ship immediately
Manufacturer

Manufacturer Part Number

VEMD10940F

Description PHOTODIODE SILICON PIN SMD
Expanded Description Photodiode 920nm 100ns 150° 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Wavelength 920nm
Color - Enhanced -
Spectral Range 780nm ~ 1050nm
Diode Type PIN
Responsivity @ nm -
Response Time 100ns
Voltage - DC Reverse (Vr) (Max) 60V
Current - Dark (Typ) 1nA
Active Area 0.23mm²
Viewing Angle 150°
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names VEMD10940FCT

18:26:47 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 0.49
10 0.35000 3.50
25 0.28600 7.15
100 0.22880 22.88
250 0.19304 48.26
500 0.16446 82.23
1,000 0.12870 128.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VEMD10940FTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: 0.10725
  • Digi-Reel® ? : VEMD10940FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,831 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback