Add To Favorites
Product Overview
Digi-Key Part Number VCNL3020-GS08DKR-ND
Quantity Available 4,259
Can ship immediately
Manufacturer

Manufacturer Part Number

VCNL3020-GS08

Description PROXIMITY SENSOR IR EMITTER SMD
Expanded Description Optical Sensor IR I²C 10-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets VCNL3020
Design Resources Development Tool Selector
Sensor Selector
Online Catalog VCNL3020
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type IR
Wavelength -
Proximity Detection Yes
Output Type I²C
Voltage - Supply 2.5 V ~ 3.6 V
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-SMD, No Lead
Supplier Device Package 10-SMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names VCNL3020-GS08DKR

14:02:56 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.44000 3.44
5 3.19200 15.96
10 2.65200 26.52
25 2.21000 55.25
50 1.96460 98.23
100 1.86640 186.64
500 1.57168 785.84
1,000 1.47345 1,473.45

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VCNL3020-GS08TR-ND
  • Minimum Quantity: 3,300
  • Quantity Available: 3,300 - Immediate
  • Unit Price: 1.13375
  • Cut Tape (CT) ? : VCNL3020-GS08CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,259 - Immediate
  • Unit Price: 3.44000
Send Feedback