Add To Favorites
Product Overview
Digi-Key Part Number 1241-1064-ND
Quantity Available 20
Can ship immediately
Manufacturer

Manufacturer Part Number

VCM-DAS-3A

Description PC/104,ET, 16 ANALOG, 24 DIGITAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets VCM-DAS-3 Ref Manual
Design Resources Development Tool Selector
Online Catalog VCM-DAS-3A
Product Attributes Select All
Categories
Manufacturer

VersaLogic Corporation

Series -
Part Status Active
Function D/A and Digital I/O
Power (Watts) 2.5W
Cooling Type -
Size / Dimension 3.6" x 3.8" (90mm x 96mm)
Form Factor PC/104
Expansion Site/Bus PC/104
Video Outputs -
Ethernet -
USB -
RS-232 (422, 485) -
Digital I/O Lines 24
Analog Input:Output 0:16
Watchdog Timer -
Operating Temperature -40°C ~ 85°C
Video Core -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1241-1064
VCMDAS3A
VL-VCM-DAS-3A

21:16:16 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 495.00000 495.00
10 465.00200 4,650.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback