Keywords:





Product Index > Relays > Relay Sockets > VCFM-1002

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberVCFM-1002-ND
Price BreakUnit PriceExtended Price
1,4001.200001,680.00
Quantity Available
Manufacturer

Manufacturer Part Number

VCFM-1002

DescriptionRELAY SOCKET HOUSING 5 POS
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets VCFM-1000/02
Featured Product Plug-In Relays
3D Model VCFM-1002.pdf
Standard Package1,400
CategoryRelays
FamilyRelay Sockets
SeriesVFM, Potter & Brumfield
TypeHousing
Number of Positions5
Mounting TypeWiring Harness, Interlockable
Termination StyleQuick Connect Terminals (Not Provided)
For Use With/Related ProductsVFM Series
Features-
For Use WithVFMA-15F41-S01-ND - RELAY AUTOMOTIVE SPDT 12V
VFMA-15F41-ND - RELAY AUTOMOTIVE SPDT 12V
Other Names3-1393310-8
VCFM1002

13:48:29 5/21/2013 - Help With This Screen