Keywords:





Product Index > Power Supplies - External/Internal (Off-Board) > DC DC Converters > VCD30-D12-S5-T

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock

All prices are in US dollars.
Digi-Key Part Number102-1598-ND
Price BreakUnit PriceExtended Price
179.9900079.99
579.36000396.80
1078.72500787.25
2573.645601,841.14
5071.106003,555.30
10067.550706,755.07
Quantity Available Digi-Key Stock: 160
Can ship immediately
Manufacturer

Manufacturer Part Number

VCD30-D12-S5-T

DescriptionCONVERTER DC/DC 5V 30W TERMINAL
Lead Free Status / RoHS StatusVendor undefined / Vendor undefined
 

QuantityItem Number Customer Reference
CONVERTER DC/DC 5V 30W TERMINAL | VCD30-D12-S5-T | 102-1598-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets VCD30-T Series
Product Photos VCD30-D12-S5-T
3D Model VCD30-D12-S5-T
Other Drawings VCD30 Series With Terminals Top
VCD30 Series With Terminals Side
Standard Package100
CategoryPower Supplies - External/Internal (Off-Board)
FamilyDC DC Converters
SeriesVCD30
PackagingBulk
TypeIsolated
Voltage - Input9 ~ 18V
Output5V
Number of Outputs1
Output - 1 @ Current (Max)5 VDC @ 5A
Output - 2 @ Current (Max)-
Output - 3 @ Current (Max)-
Output - 4 @ Current (Max)-
Power (Watts)30W
Mounting TypeChassis Mount
Operating Temperature-25°C ~ 71°C
Efficiency78%
Package / CaseModule
Size / Dimension2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm)
Power (Watts) - Max25W
Approvals-
Dynamic CatalogVCD30 Series
Associated Product102-1295-ND - KIT CONVERTER DC-DC 18V SGL OUT
Other Names102-1598
Possible Substitute

2:00:01 5/24/2013 - Help With This Screen