Add To Favorites
Product Overview
Digi-Key Part Number VC1860235W3D-ND
Quantity Available 222
Can ship immediately
Manufacturer

Manufacturer Part Number

VC1860235W3D

Description LED T3 1/4 BAY WHT DIFF 24VAC/DC
Expanded Description LED Lamp Replacement White Bayonet 24V AC/DC T - 3 1/4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets VC18602,VC186061(2) Series
Online Catalog VC18602, VC186062 and VC186061 Series
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series VC18602
Part Status Active
Can Replace Lamps Multiple Bayonet Base Lamps
Size / Dimension T - 3 1/4
Wavelength -
Voltage - Forward (Vf) (Typ) 24V AC/DC
Base Type Bayonet
Color White
Millicandela Rating 7000mcd
Configuration Single
Applications Incandescent Replacements, Indicator Lights
 
Additional Resources
Standard Package ? 100

09:01:15 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.15000 6.15
10 5.57300 55.73
25 4.41200 110.30
100 3.71520 371.52
250 3.48300 870.75
500 3.19276 1,596.38
1,000 3.09600 3,096.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback