Add To Favorites
Product Overview
Digi-Key Part Number 1427-1058-ND
Quantity Available 587
Can ship immediately
Manufacturer

Manufacturer Part Number

VBT50

Description CONN TERMINATOR PLUG BNC 50OHM
Expanded Description Terminator Coax Connector Plug, Male Pin BNC 50 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets VBT50 Drawing
Featured Product Connectivity Solutions
Online Catalog BNC Series
Product Attributes Select All
Categories
Manufacturer

Cinch Connectivity Solutions Vitelec

Series -
Part Status Active
Connector Style BNC
Connector Type Plug, Male Pin
Frequency - Max 4GHz
Impedance 50 Ohm
Mounting Type Free Hanging, Cap
Body Finish Nickel
Contact Material Brass
Contact Finish Gold
Features -
Body Material Brass
Dielectric Material Polyoxymethylene (POM)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 1427-1058

02:30:46 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.38000 6.38
10 6.11000 61.10
25 5.57880 139.47
50 5.31300 265.65
100 5.04740 504.74
250 4.51604 1,129.01
500 4.25040 2,125.20
1,000 3.71910 3,719.10
2,500 3.53314 8,832.86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback