Keywords:





Product Index > Power Supplies - Board Mount > DC DC Converters > VBT1-S5-S5-SMT-TR

All prices are in US dollars.
Digi-Key Part Number102-1397-2-ND
Price BreakUnit PriceExtended Price
5003.710001,855.00
Quantity Available Digi-Key Stock: 19,500
Can ship immediately
Manufacturer

Manufacturer Part Number

VBT1-S5-S5-SMT-TR

DescriptionCONVERTER DC/DC 5V OUT 1W
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONVERTER DC/DC 5V OUT 1W | VBT1-S5-S5-SMT-TR | 102-1397-2-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets VBT1-SMT Series
Product Photos VBT1-SMT12 SERIES
Product Training Modules Low Power DC-DC Converters
RoHS Information VBT1-S12-S12-SMT Cert of Compliance
3D Model VBT1-S5-S5-SMT
Other Drawings VBT1-SMT Series Side
VBT1-SMT Series Top
Standard Package500
CategoryPower Supplies - Board Mount
FamilyDC DC Converters
SeriesVBT1-SMT
PackagingTape & Reel (TR)
TypeIsolated Module
Number of Outputs1
Voltage - Input (Min)4.5V
Voltage - Input (Max)5.5V
Voltage - Output 15V
Voltage - Output 2-
Voltage - Output 3-
Current - Output (Max)200mA
Power (Watts) - Manufacture Series1W
Voltage - Isolation1kV (1000V)
FeaturesSCP
Mounting TypeSurface Mount
Package / Case8-SMD
Size / Dimension0.50" L x 0.30" W x 0.25" H (12.7mm x 7.5mm x 6.3mm)
Operating Temperature-40°C ~ 85°C
Efficiency70%
Power (Watts) - Max1W
Dynamic CatalogVBT1-SMT Series
Other Names102-1397-2
VBT1-S5-S5-SMT
VBT1S5S5SMTTR
Possible Substitute
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
102-1397-1-NDVBT1-S5-S5-SMT-TRCut Tape (CT)19,716 - Immediate4.770001
102-1397-6-NDVBT1-S5-S5-SMT-TRDigi-Reel®19,716 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

14:20:20 6/19/2013 - Help With This Screen