• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 102-1397-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

VBT1-S5-S5-SMT-TR

Description CONVERTER DC/DC 5V OUT 1W
Expanded Description Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
102-2688-6-ND PDS1-S5-S5-M-TR CUI Inc. Digi-Reel® ? 13,166 - Immediate
Digi-Reel® 1
Documents & Media
Datasheets VBT1-SMT Series
RoHS Information VBT1-SMT Series Cert of Compliance
PCN Obsolescence/ EOL Multiple Series 30/Apr/2014
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VBT1-SMT
Packaging ? Digi-Reel® ?
Part Status Obsolete
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 200mA
Power (Watts) - Manufacture Series 1W
Voltage - Isolation 1kV (1000V)
Applications ITE (Commercial)
Features SCP
Mounting Type Surface Mount
Package / Case 8-SMD Module
Size / Dimension 0.50" L x 0.30" W x 0.25" H (12.7mm x 7.5mm x 6.3mm)
Operating Temperature -40°C ~ 85°C
Efficiency 77%
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 102-1397-6

03:16:28 1/18/2017

Send Feedback