Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number VBE17-06NO7-ND
Quantity Available
Manufacturer

Manufacturer Part Number

VBE17-06NO7

Description RECTIFIER BRIDGE
Expanded Description Bridge Rectifier Single Phase 600V 27A Chassis Mount ECO-PAC1
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VBE17-06NO7
Product Attributes Select All
Categories
Manufacturer

IXYS

Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 600V
Current - Average Rectified (Io) 27A
Current - Reverse Leakage @ Vr 60µA @ 600V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Chassis Mount
Package / Case ECO-PAC1
Supplier Device Package ECO-PAC1
 
You May Also Be Interested In
  • VBE55-06NO7 - IXYS | VBE55-06NO7-ND DigiKey Electronics
  • VBE55-06NO7
  • IXYS
  • DIODE BRIDGE FAST DIODE ECO-PAC1
  • Unit Price 17.53000
  • VBE55-06NO7-ND
  • FBE22-06N1 - IXYS | FBE22-06N1-ND DigiKey Electronics
  • FBE22-06N1
  • IXYS
  • RECT BRIDGE FAST SGL I4-PAC-5
  • Unit Price 7.40000
  • FBE22-06N1-ND
Additional Resources
Standard Package ? 25
Other Names VBE17-06N07
VBE17-06N07-ND

06:07:02 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 12.15440 303.86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback