Keywords:





Product Index > Power Supplies - Board Mount > DC DC Converters > VASD2-S12-D15-SIP

All prices are in US dollars.
Digi-Key Part Number102-2096-ND
Price BreakUnit PriceExtended Price
17.070007.07
56.9700034.85
256.66600166.65
506.46400323.20
1006.26200626.20
2506.060001,515.00
5005.656002,828.00
Quantity Available Digi-Key Stock: 32
Can ship immediately
Manufacturer

Manufacturer Part Number

VASD2-S12-D15-SIP

DescriptionCONVERTER DC/DC 2W +/-15V 67MA
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONVERTER DC/DC 2W +/-15V 67MA | VASD2-S12-D15-SIP | 102-2096-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets VASD2-SIP Series
Product Photos VASD2-SIP Series
Product Training Modules Low Power DC-DC Converters
RoHS Information VASD2-S12-D15-SIP Cert of Compliance
3D Model VASD2-S12-D15-SIP
Standard Package25
CategoryPower Supplies - Board Mount
FamilyDC DC Converters
SeriesVASD2-SIP
PackagingTube
TypeIsolated Module
Number of Outputs2
Voltage - Input (Min)10.8V
Voltage - Input (Max)13.2V
Voltage - Output 115V
Voltage - Output 2-15V
Voltage - Output 3-
Current - Output (Max)67mA, 67mA
Power (Watts) - Manufacture Series2W
Voltage - Isolation1kV (1000V)
FeaturesSCP
Mounting TypeThrough Hole
Package / Case7-SIP Module (5 Leads)
Size / Dimension0.78" L x 0.28" W x 0.39" H (19.7mm x 7.0mm x 10.0mm)
Operating Temperature-40°C ~ 85°C
Efficiency86%
Power (Watts) - Max2W
Dynamic CatalogVASD2-SIP Series
Other Names102-2096
656-90846R
VASD2-S12-D15-SIP-ND
VASD2S12D15SIP

3:30:02 5/24/2013 - Help With This Screen