Add To Favorites
Product Overview
Digi-Key Part Number AE10770-ND
Quantity Available 2,582
Can ship immediately
Manufacturer

Manufacturer Part Number

V8813X

Description HEATSINK TO-220/TOP-3/SOT-32
Expanded Description Heat Sink SOT-32, TO-220, TOP-3 Aluminum Board Level, Vertical
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets V8813x Drawing
Product Training Modules WSW Components Line of Board-Level Transistor Heat Sink Overview
Online Catalog Bolt On Heat Sinks
Product Attributes Select All
Categories
Manufacturer

Assmann WSW Components

Series -
Part Status Active
Type Board Level, Vertical
Package Cooled SOT-32, TO-220, TOP-3
Attachment Method Bolt On and PC Pin
Shape Rectangular, Fins
Length 1.496" (38mm)
Width 1.359" (34.50mm)
Diameter -
Height Off Base (Height of Fin) 0.492" (12.50mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow -
Thermal Resistance @ Natural 5°C/W
Material Aluminum
Material Finish Black Anodized
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,200
Other Names AE10770

16:43:43 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.10000 1.10
10 0.97200 9.72
25 0.91440 22.86
50 0.87640 43.82
100 0.83820 83.82
250 0.76200 190.50
500 0.68580 342.90
1,000 0.60960 609.60
2,500 0.55245 1,381.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback