Keywords:





Product Index > Power Supplies - Board Mount > DC DC Converters > V7815-500-SMT-TR

All prices are in US dollars.
Digi-Key Part Number102-1960-6-ND
Price BreakUnit PriceExtended Price
18.150008.15
58.0400040.20
107.9280079.28
257.70120192.53
507.47460373.73
1007.24800724.80
2507.021521,755.38
Quantity Available Digi-Key Stock: 911
Can ship immediately
Manufacturer

Manufacturer Part Number

V7815-500-SMT-TR

DescriptionCONVERT DC/DC REG 15V 500MA SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
CONVERT DC/DC REG 15V 500MA SMD | V7815-500-SMT-TR | 102-1960-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets V78xx-500-SMT
Product Photos V78XX-500-SMT
Product Training Modules V78 DC/DC Switching Regulators
Low Power DC-DC Converters
Video File CUI's V78 Switching Regulators -- Another Geek Moment
RoHS Information V7805-500-SMT Cert of Compliance
Featured Product V78XX Series
V78 Series
3D Model V7815-500-SMT
Standard Package1
CategoryPower Supplies - Board Mount
FamilyDC DC Converters
SeriesV78XX-500-SMT
PackagingDigi-Reel®
TypeLinear Regulator Replacement
Number of Outputs1
Voltage - Input (Min)17V
Voltage - Input (Max)28V
Voltage - Output 115V
Voltage - Output 2-
Voltage - Output 3-
Current - Output (Max)500mA
Power (Watts) - Manufacture Series7.5W
Voltage - Isolation-
FeaturesRemote On/Off, OTP, SCP
Mounting TypeSurface Mount
Package / Case10-SMD Module (6 Leads)
Size / Dimension0.60" L x 0.34" W x 0.28" H (15.2mm x 8.6mm x 7.1mm)
Operating Temperature-40°C ~ 85°C
Efficiency96%
Power (Watts) - Max7.5W
Dynamic CatalogV78XX-500-SMT Series
Other Names102-1960-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
102-1960-2-NDV7815-500-SMT-TRTape & Reel (TR)500 - Immediate6.34200500
102-1960-1-NDV7815-500-SMT-TRCut Tape (CT)911 - Immediate8.150001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

CUI's V78 Switching Regulators -- Another Geek Moment
CUI's V78 Switching Regulators -- Another Geek Moment

20:45:38 6/19/2013 - Help With This Screen