Add To Favorites
Product Overview
Digi-Key Part Number 102-2189-ND
Quantity Available 434
Can ship immediately
Manufacturer

Manufacturer Part Number

V7806-2000R

Description CONVERT DC/DC REG 6.5V 2000MA RA
Expanded Description Linear Regulator Replacement DC DC Converter 1 Output 6.5V 2A 8.5V - 18V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series V78-2000
Packaging ? Tube ?
Part Status Active
Type Linear Regulator Replacement
Number of Outputs 1
Voltage - Input (Min) 8.5V
Voltage - Input (Max) 18V
Voltage - Output 1 6.5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 2A
Power (Watts) - Manufacture Series 13W
Voltage - Isolation -
Applications ITE (Commercial)
Features OTP, SCP
Operating Temperature -40°C ~ 85°C
Efficiency 92%
Mounting Type Through Hole, Right Angle
Package / Case 3-SIP Module
Size / Dimension 0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 44
Other Names 102-2189
656-90669R
V78062000R

06:16:59 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.84000 10.84
5 10.75800 53.79
10 10.67600 106.76
25 10.51200 262.80
50 10.18360 509.18
100 9.19800 919.80
250 9.03376 2,258.44
500 8.86950 4,434.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback