Keywords:





Product Index > Power Supplies - Board Mount > DC DC Converters > V7806-1000-SMT-TR

All prices are in US dollars.
Digi-Key Part Number102-2506-6-ND
Price BreakUnit PriceExtended Price
19.910009.91
59.8380049.19
109.7650097.65
259.61960240.49
509.32800466.40
1008.45350845.35
2508.307762,076.94
Quantity Available Digi-Key Stock: 882
Can ship immediately
Manufacturer

Manufacturer Part Number

V7806-1000-SMT-TR

DescriptionDC/DC CONVERTER 6.5V 1A SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
DC/DC CONVERTER 6.5V 1A SMD | V7806-1000-SMT-TR | 102-2506-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets V780x-1000-SMT
Product Photos V7806-1000-SMT
Video File CUI's V78 Switching Regulators -- Another Geek Moment
RoHS Information V7806-1000-SMT Cert of Compliance
Featured Product V78 Series
3D Model V7806-1000-SMT
Standard Package1
CategoryPower Supplies - Board Mount
FamilyDC DC Converters
SeriesV78-1000-SMT
PackagingDigi-Reel®
TypeLinear Regulator Replacement
Number of Outputs1
Voltage - Input (Min)8.5V
Voltage - Input (Max)18V
Voltage - Output 16.5V
Voltage - Output 2-
Voltage - Output 3-
Current - Output (Max)1A
Power (Watts) - Manufacture Series7W
Voltage - Isolation-
FeaturesRemote On/Off, OTP, SCP
Mounting TypeSurface Mount
Package / Case10-SMD Module (6 Leads)
Size / Dimension0.60" L x 0.33" W x 0.29" H (15.2mm x 8.5mm x 7.3mm)
Operating Temperature-40°C ~ 85°C
Efficiency92%
Power (Watts) - Max7W
Dynamic CatalogV78-1000-SMT Series
Other Names102-2506-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
102-2506-2-NDV7806-1000-SMT-TRTape & Reel (TR)500 - Immediate7.87050500
102-2506-1-NDV7806-1000-SMT-TRCut Tape (CT)882 - Immediate9.910001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

CUI's V78 Switching Regulators -- Another Geek Moment
CUI's V78 Switching Regulators -- Another Geek Moment

8:07:50 5/21/2013 - Help With This Screen