Add To Favorites
Product Overview
Digi-Key Part Number 102-2174-ND
Quantity Available 311
Can ship immediately
Manufacturer

Manufacturer Part Number

V7803-2000

Description CONVERTER DC/DC REG 3.3V 2000MA
Expanded Description Linear Regulator Replacement DC DC Converter 1 Output 3.3V 2A 4.75V - 18V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series V78-2000
Packaging ? Tube ?
Part Status Active
Type Linear Regulator Replacement
Number of Outputs 1
Voltage - Input (Min) 4.75V
Voltage - Input (Max) 18V
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 2A
Power (Watts) - Manufacture Series 6.6W
Voltage - Isolation -
Applications ITE (Commercial)
Features OTP, SCP
Mounting Type Through Hole
Package / Case 3-SIP Module
Size / Dimension 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)
Operating Temperature -40°C ~ 85°C
Efficiency 87%
 
You May Also Be Interested In
Additional Resources
Standard Package ? 44
Other Names 102-2174
656-90654R
V78032000

19:53:15 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.75000 9.75
5 9.67800 48.39
10 9.60400 96.04
25 9.45600 236.40
50 9.16060 458.03
100 8.27400 827.40
250 8.12624 2,031.56
500 7.97850 3,989.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback