• Obsolete item.
Product Overview
Digi-Key Part Number 102-2186-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

V7802-2000R

Description CONVERT DC/DC REG 2.5V 2000MA RA
Expanded Description Linear Regulator Replacement DC DC Converter 1 Output 2.5V 2A 4.75V - 18V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series V78-2000
Packaging ? Tube ?
Part Status Obsolete
Type Linear Regulator Replacement
Number of Outputs 1
Voltage - Input (Min) 4.75V
Voltage - Input (Max) 18V
Voltage - Output 1 2.5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 2A
Power (Watts) - Manufacture Series 5W
Voltage - Isolation -
Applications ITE (Commercial)
Features OTP, SCP
Mounting Type Through Hole, Right Angle
Package / Case 3-SIP Module
Size / Dimension 0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm)
Operating Temperature -40°C ~ 85°C
Efficiency 85%
 
Additional Resources
Standard Package ? 44
Other Names 102-2186
656-90666R
V78022000R

12:06:17 3/1/2017

Send Feedback