Keywords:





Product Index > Fans, Thermal Management > Thermal - Heat Sinks > V7237C

All prices are in US dollars.
Digi-Key Part NumberA10753-ND
Price BreakUnit PriceExtended Price
10.460000.46
100.435004.35
250.391609.79
500.3480017.40
1000.3335033.35
2500.3045276.13
5000.29000145.00
1,0000.23925239.25
5,0000.210251,051.25
Quantity Available Digi-Key Stock: 5,432
Can ship immediately
Manufacturer

Manufacturer Part Number

V7237C

DescriptionHEATSINK TO-220 19.05X13.21MM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
HEATSINK TO-220 19.05X13.21MM | V7237C | A10753-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets V7237B/C Drawing
Product Photos V7237C
Standard Package1,000
CategoryFans, Thermal Management
FamilyThermal - Heat Sinks
Series-
TypeBoard Level
Package CooledTO-220
Attachment MethodBolt On and PC Pin
ShapeRectangular
Length0.750" (19.05mm)
Width0.520" (13.21mm)
Diameter-
Height Off Base (Height of Fin)0.500" (12.70mm)
Power Dissipation @ Temperature Rise-
Thermal Resistance @ Forced Air Flow-
Thermal Resistance @ Natural21°C/W
MaterialAluminum
Material FinishBlack Anodized
Dynamic CatalogBolt On Heat Sinks
Other NamesA10753

11:39:37 5/11/2013 - Help With This Screen