Keywords:





Product Index > Fans, Thermal Management > Thermal - Heat Sinks > V7236A1

All prices are in US dollars.
Digi-Key Part NumberA10762-ND
Price BreakUnit PriceExtended Price
10.420000.42
100.399003.99
250.342008.55
500.2908014.54
1000.2793027.93
2500.2508062.70
5000.23940119.70
1,0000.19950199.50
5,0000.17100855.00
Quantity Available Digi-Key Stock: 5,978
Can ship immediately
Manufacturer

Manufacturer Part Number

V7236A1

DescriptionHEATSINK TO-220 19.05X13.21MM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
HEATSINK TO-220 19.05X13.21MM | V7236A1 | A10762-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets V7236x Drawing
Product Photos V7236A1
Standard Package1,000
CategoryFans, Thermal Management
FamilyThermal - Heat Sinks
Series-
TypeBoard Level
Package CooledTO-220
Attachment MethodBolt On
ShapeRectangular
Length0.750" (19.05mm)
Width0.520" (13.21mm)
Diameter-
Height Off Base (Height of Fin)0.250" (6.35mm)
Power Dissipation @ Temperature Rise-
Thermal Resistance @ Forced Air Flow-
Thermal Resistance @ Natural28°C/W
MaterialAluminum
Material FinishBlack Anodized
Dynamic CatalogBolt On Heat Sinks
Other NamesA10762

11:39:04 5/11/2013 - Help With This Screen