Keywords:





Product Index > Fans, Thermal Management > Thermal - Heat Sinks > V7235-T

All prices are in US dollars.
Digi-Key Part NumberA10764-ND
Price BreakUnit PriceExtended Price
10.340000.34
100.326003.26
250.279206.98
500.2372011.86
1000.2279022.79
2500.2046051.15
5000.1953097.65
1,0000.16275162.75
5,0000.13950697.50
Quantity Available Digi-Key Stock: 5,008
Can ship immediately
Manufacturer

Manufacturer Part Number

V7235-T

DescriptionHEATSINK TO-220 19.05x9.52MM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
HEATSINK TO-220 19.05x9.52MM | V7235-T | A10764-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets V7235 Drawing
Product Photos V7235-T
Standard Package1,000
CategoryFans, Thermal Management
FamilyThermal - Heat Sinks
Series-
TypeBoard Level
Package CooledTO-220
Attachment MethodBolt On
ShapeSquare
Length0.750" (19.05mm)
Width0.750" (19.05mm)
Diameter-
Height Off Base (Height of Fin)0.375" (9.52mm)
Power Dissipation @ Temperature Rise-
Thermal Resistance @ Forced Air Flow-
Thermal Resistance @ Natural24°C/W
MaterialAluminum
Material FinishBlack Anodized
Dynamic CatalogBolt On Heat Sinks
Other NamesA10764
V7235T

11:38:53 5/11/2013 - Help With This Screen