Add To Favorites
Product Overview
Digi-Key Part Number AE10900-ND
Quantity Available 485
Can ship immediately
Manufacturer

Manufacturer Part Number

V5640A-T

Description HEATSINK ALUM ANOD
Expanded Description Heat Sink TO-220 Aluminum Board Level, Vertical
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets V5640A/B-T Drawing
Product Training Modules WSW Components Line of Board-Level Transistor Heat Sink Overview
Online Catalog Bolt On Heat Sinks
Product Attributes Select All
Categories
Manufacturer

Assmann WSW Components

Series -
Part Status Active
Type Board Level, Vertical
Package Cooled TO-220
Attachment Method Bolt On and Board Mounts
Shape Rectangular, Fins
Length 1.340" (34.04mm)
Width 1.000" (25.40mm)
Diameter -
Height Off Base (Height of Fin) 0.500" (12.70mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow -
Thermal Resistance @ Natural 20°C/W
Material Aluminum
Material Finish Black Anodized
 
Additional Resources
Standard Package ? 1,000
Other Names AE10900
V5640AT

17:29:51 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 0.65
10 0.61200 6.12
25 0.55080 13.77
50 0.48960 24.48
100 0.46920 46.92
250 0.42840 107.10
500 0.40800 204.00
1,000 0.33660 336.60
2,500 0.30600 765.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback