Add To Favorites
Product Overview
Digi-Key Part Number AE10872-ND
Quantity Available 9,496
Can ship immediately
Manufacturer

Manufacturer Part Number

V5629W220

Description HEATSINK ALUM ANOD
Expanded Description Heat Sink TO-220 Aluminum Board Level, Vertical
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets V5629x Drawing
Product Training Modules WSW Components Line of Board-Level Transistor Heat Sink Overview
Online Catalog Bolt On Heat Sinks
Product Attributes Select All
Categories
Manufacturer

Assmann WSW Components

Series -
Part Status Active
Type Board Level, Vertical
Package Cooled TO-220
Attachment Method Bolt On and PC Pin
Shape Rectangular, Fins
Length 0.984" (25.00mm)
Width 0.448" (11.40mm)
Diameter -
Height Off Base (Height of Fin) 0.260" (6.60mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow -
Thermal Resistance @ Natural 36°C/W
Material Aluminum
Material Finish Black Anodized
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names AE10872

01:25:26 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 0.74
10 0.64800 6.48
25 0.60960 15.24
50 0.58420 29.21
100 0.55880 55.88
250 0.50800 127.00
500 0.45720 228.60
1,000 0.40640 406.40
2,500 0.36830 920.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback