Keywords:





Product Index > Fans, Thermal Management > Thermal - Heat Sinks > V5357

All prices are in US dollars.
Digi-Key Part NumberAE10913-ND
Price BreakUnit PriceExtended Price
10.140000.14
100.132001.32
250.098002.45
500.084004.20
1000.081208.12
2500.0700017.50
5000.0672033.60
1,0000.0588058.80
2,5000.05320133.00
Quantity Available Digi-Key Stock: 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

V5357

DescriptionHEATSINK ALUM ANOD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets V5357 Drawing
Standard Package2,000
CategoryFans, Thermal Management
FamilyThermal - Heat Sinks
Series-
TypeTop Mount
Package Cooled-
Attachment MethodPress Fit
ShapeCylindrical
Length-
Width-
Diameter0.122" (3.10mm) ID, 0.280" (7.11mm) OD
Height Off Base (Height of Fin)0.138" (3.50mm)
Power Dissipation @ Temperature Rise-
Thermal Resistance @ Forced Air Flow-
Thermal Resistance @ Natural-
MaterialAluminum
Material FinishBlack Anodized
Dynamic CatalogHeat Sinks
Other NamesAE10913

11:38:09 5/11/2013 - Help With This Screen