Keywords:





Product Index > Fans, Thermal Management > Thermal - Heat Sinks > V4548

All prices are in US dollars.
Digi-Key Part NumberAE10908-ND
Price BreakUnit PriceExtended Price
10.100000.10
100.080000.80
250.059601.49
500.051002.55
1000.049304.93
2500.0425210.63
5000.0408020.40
1,0000.0357035.70
2,5000.0323080.75
Quantity Available Digi-Key Stock: 9,980
Can ship immediately
Manufacturer

Manufacturer Part Number

V4548

DescriptionHEATSINK ALUM ANOD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
HEATSINK ALUM ANOD | V4548 | AE10908-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets V4548 Drawing
Product Photos V4548
Standard Package10,000
CategoryFans, Thermal Management
FamilyThermal - Heat Sinks
Series-
TypeTop Mount
Package Cooled-
Attachment MethodPress Fit
ShapeCylindrical
Length-
Width-
Diameter0.098" (2.50mm) ID, 0.212" (5.40mm) OD
Height Off Base (Height of Fin)0.098" (2.50mm)
Power Dissipation @ Temperature Rise-
Thermal Resistance @ Forced Air Flow-
Thermal Resistance @ Natural-
MaterialAluminum
Material FinishBlack Anodized
Dynamic CatalogHeat Sinks
Other NamesAE10908

11:37:03 5/11/2013 - Help With This Screen