• Obsolete item.
Product Overview
Digi-Key Part Number Z2066-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

V3B-4K

Description MAG CARD READER SWIPE TRK2 W/CVR
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Documents & Media
Datasheets V3B Series
Other Related Documents How to Read Date Codes
PCN Obsolescence/ EOL Card Reader Models Aug/2012
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series -
Part Status Obsolete
Card Reader Type Magnetic - Swipe
Interface TTL
Card Read/Write Type and Tracks Read Tracks 2
Card Reading Direction Swipe (Single Direction)
Card Standard ISO 7810, ISO 7811-1 ~ 6
Card Speed 10 ~ 120 cm/s
Supply Voltage 4.5 V ~ 5.5 V
 
Additional Resources
Standard Package ? 20
Other Names V3B4K
Z2066

03:52:27 3/24/2017

Send Feedback