Keywords:





Product Index > Computers, Office - Components, Accessories > Magnetic Strip, Smart Card Readers > V3A-4K

Limited quantity available, not recommended for new design.

All prices are in US dollars.
Digi-Key Part NumberZ2064-ND
Price BreakUnit PriceExtended Price
122.0900022.09
1019.94200199.42
Quantity Available Digi-Key Stock: 162
Can ship immediately
Manufacturer

Manufacturer Part Number

V3A-4K

DescriptionMAG CARD READER SWIPE TRK2 W/CVR
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
MAG CARD READER SWIPE TRK2 W/CVR | V3A-4K | Z2064-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets V3A Series
Product Photos V3A-4K, 6
Other Related Documents How to Read Date Codes
Product Training Modules Medical Solutions
PCN Obsolescence Card Reader Models Aug/2012
Standard Package20
CategoryComputers, Office - Components, Accessories
FamilyMagnetic Strip, Smart Card Readers
Series-
Card Reader TypeMagnetic - Swipe
InterfaceTTL
Card Read/Write Type and TracksRead Tracks 2
Card Reading DirectionSwipe (Single Direction)
Card StandardISO 7810, ISO 7811-1 ~ 6
Card Speed10 ~ 120 cm/s
Supply Voltage4.5 V ~ 5.5 V
Other NamesV3A4K
Z2064

23:28:28 6/18/2013 - Help With This Screen