Product Index > Semiconductor Modules > Triacs > V25F-3
|
Digi-Key has discontinued this item; call Digi-Key for more information.
Non-Stock |
| All prices are in US dollars. |
| Digi-Key Part Number | V25F-3-ND |
| Price Break | Unit Price | Extended Price
|
| Call | Call | Call |
|
| Quantity Available |
0 |
| Manufacturer | |
| Manufacturer Part Number | V25F-3 |
| Description | MODULE TRIAC 1200V 25A |
| Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
|
|
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Other Related Documents |
Declaration of Conformity
|
| Standard Package | 1 |
| Category | Semiconductor Modules |
| Family | Triacs |
| Series | - |
| Packaging | Bulk |
| Triac Type | Standard |
| Voltage - Off State | 1200V (1.2kV) |
| Current - On State (It (RMS)) (Max) | 25A |
| Voltage - Gate Trigger (Vgt) (Max) | 3.5V |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 230A, 250A |
| Current - Gate Trigger (Igt) (Max) | 150mA |
| Current - Hold (Ih) (Max) | 60mA |
| Configuration | Single |
| Mounting Type | Chassis Mount |
| Package / Case | Module |
| Supplier Device Package | Module |
|
|
16:24:50 5/22/2013 - Help With This Screen