Add To Favorites
Product Overview
Digi-Key Part Number PB1082TR-ND
Quantity Available 1,200
Can ship immediately
Manufacturer

Manufacturer Part Number

V23079D2001B301

Description RELAY GENERAL PURPOSE DPDT 2A 5V
Expanded Description General Purpose Relay DPDT (2 Form C) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets P2-Relay SMT W Dimensions
P2 Relay V23079
Featured Product P2 Series Relays
Relay Products
PCN Design/Specification y-13937yy-y UL Clarification 20/Feb/2014
Online Catalog V23079, AXICOM Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series V23079, AXICOM
Packaging ? Tape & Reel (TR) ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 28mA
Coil Voltage 5VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 3.75 VDC
Turn Off Voltage (Min) 0.5 VDC
Operate Time 4ms
Release Time 4ms
Features -
Mounting Type Surface Mount
Termination Style Gull Wing
Contact Material Silver Nickel (AgNi), Gold (Au)
Coil Power 140 mW
Coil Resistance 178 Ohms
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
  • EE2-5NU-L - KEMET | 399-11017-1-ND DigiKey Electronics
  • EE2-5NU-L
  • KEMET
  • RELAY GEN PURPOSE DPDT 2A 5V
  • Unit Price 1.90000
  • 399-11017-1-ND
  • EE2-5NU - KEMET | 399-11056-5-ND DigiKey Electronics
  • EE2-5NU
  • KEMET
  • RELAY GEN PURPOSE DPDT 2A 5V
  • Unit Price 1.70000
  • 399-11056-5-ND
Additional Resources
Standard Package ? 400
Other Names 4-1393789-3
PB1082TR

12:48:38 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
400 1.96840 787.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : PB1082CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,554 - Immediate
  • Unit Price: 3.13000
  • Digi-Reel® ? : PB1082DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,554 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback