Keywords:





Product Index > Sensors, Transducers > Vibration Sensors > V22BL

All prices are in US dollars.
Digi-Key Part NumberV22BL-ND
Price BreakUnit PriceExtended Price
149.0000049.00
Quantity Available Digi-Key Stock: 37
Can ship immediately
Manufacturer

Manufacturer Part Number

V22BL

DescriptionPIEZOELECTRIC ENERGY HARVESTER
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
PIEZOELECTRIC ENERGY HARVESTER | V22BL | V22BL-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Volture
Product Photos V22BL
Product Training Modules Volture
EHE004 Piezoelectric Energy Harvesting Conditioning Circuit
Standard Package1
CategorySensors, Transducers
FamilyVibration Sensors
SeriesVolture™
Sensor TypeAcceleration
Sensing Range26Hz ~ 110Hz
Sensitivity-
Output TypeAnalog
Power - Rated-
Operating Temperature-40°C ~ 90°C
FeaturesPiezoelectric Vibration Energy Harvesting, Hermetically Sealed
Package / CaseCantilever Piezo Film (Wafer)
Mounting TypeThrough Hole
TerminationPC Pins
Dynamic CatalogVolture™
Associated ProductVR001-ND - VIBRATION DATA LOGGER

2:02:35 6/20/2013 - Help With This Screen